• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151P3EAEA20E Fibreglass FO Cable 2.00 m Yellow 9/125 µ Singlemode OS2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SC Simplex plug to SC Simplex plug
  • Simplex-Cable
  • Factory colour: Yellow

Technical specifications

  • Connection 1: SC
  • Connection 2: SC
  • CABLE TYPE I-V(ZN) H
Product type

FO Cable

Connection type

Fibreglass

Type A

SC Simplex plug

Type B

SC Simplex plug

Fibre type

9/125 µ

Singlemode OS2

Simplex

Halogen-free

Yes

Cable length

2.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

not relevant

Quantity per pack

1 Stück(e)

Full duplex

yes

Cable diameter

2 mm

Core diameter

9 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3798056 Metz Connect 151P3EAEA20E Fibreglass FO Cable 2.00 m Yellow 9/125 µ Singlemode OS2

User & Safety Instructions

User & Safety Instructions 3798056 Metz Connect 151P3EAEA20E Fibreglass FO Cable 2.00 m Yellow 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • SINGLE-MODE PATCH CABLE I-V(ZN)H1 E9/125 OS2
  • Single-mode fiber OS2, E9/125 µm bend-insensitive according to IEC 60793-2-50 type B6_a and B6_b and G.657.A2 and B2 compatible with G.652.D
  • Outer diameter 2.0 mm
  • Casing material halogen-free with low smoke development LHF-FR, flame resistant
  • 100 % checked for insertion and return loss

Scope of delivery

  • Metz Connect OpDAT Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.