• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151P3EOJO10E Fibreglass FO Cable 1.00 m Yellow 9/125 µ Singlemode OS2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SC plug to LC plug
  • Simplex-Cable
  • Factory colour: Yellow

Technical specifications

  • Connection 1: SC
  • Connection 2: LC
  • CABLE TYPE I-V(ZN) H
Product type

FO Cable

Connection type

Fibreglass

Type A

SC plug

Type B

LC plug

Fibre type

9/125 µ

Singlemode OS2

Simplex

Halogen-free

Yes

Cable length

1.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Return loss

50 dB

Quantity per pack

1 Stück(e)

Insertion loss

0.3 dB

Storage temperature (T-T)

-10 - 60 °C

Core diameter

9 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3798068 Metz Connect 151P3EOJO10E Fibreglass FO Cable 1.00 m Yellow 9/125 µ Singlemode OS2

User & Safety Instructions

User & Safety Instructions 3798068 Metz Connect 151P3EOJO10E Fibreglass FO Cable 1.00 m Yellow 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • SINGLE-MODE PATCH CABLE I-V(ZN)H E9/125 OS2
  • Single-mode fiber OS2, E9/125 µm bend-insensitive according to IEC 60793-2-50 type B6_a and B6_b and G.657.A2 and B2 compatible with G.652.D
  • Outside diameter 2.0 x 4.2 mm
  • Casing material halogen-free with low smoke development LHF-FR, flame resistant
  • Duplex cable as Zipcord (Figure 8) with two full charge conductors and aramide as strain relief
  • 100% checked

Scope of delivery

  • Metz Connect OpDAT Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.