• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151P7EAJA05E Fibreglass FO Cable 0.5 m White Singlemode OS2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SC APC plug to LC APC plug
  • Simplex-Cable
  • Factory colour: White

Technical specifications

  • Connection 1: SC
  • Connection 2: LC
  • CABLE TYPE I-V(ZN) H
Product type

FO Cable

Connection type

Fibreglass

Type A

SC APC plug

Type B

LC APC plug

Singlemode OS2

Simplex

Halogen-free

Yes

Cable length

0.5 m

Factory colour

White

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

UKCA

yes

Quantity per pack

1 Stück(e)

Cable diameter

2.8 mm

Core diameter

9 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3798086 Metz Connect 151P7EAJA05E Fibreglass FO Cable 0.5 m White Singlemode OS2

User & Safety Instructions

User & Safety Instructions 3798086 Metz Connect 151P7EAJA05E Fibreglass FO Cable 0.5 m White Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • SINGLE-MODE PATCH CABLE I-V(ZN)H1 E9/125 OS2
  • Single-mode fiber OS2, E9/125 µm bend-insensitive according to IEC 60793-2-50 type B6_a and B6_b and G.657.A2 and B2 compatible with G.652.D
  • Outer diameter 2.0 mm
  • Casing material halogen-free with low smoke development LHF-FR, flame resistant
  • 100 % checked for insertion and return loss

Scope of delivery

  • Metz Connect OpDAT Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.