• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151P7JAJA50E Fibreglass FO Cable 5.00 m Yellow [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC plug to LC plug
  • Simplex-Cable
  • Factory colour: Yellow

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

9/125 µ

Singlemode OS2

Simplex

Attenuation

0.3

Halogen-free

Yes

Cable length

5.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Flame-retardant

Halogen-free

Simplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • LC APC plug
  • Single-mode fiber OS2, E 9 / 125 µm bending resistant according to IEC 60793-2-50 Type B6_A and B6_b and G.657. A2 and B2 compatible with G.652. D
  • Halogen-free sheath material with low smoke LSHF-FR, flame-resistant
  • 100% to insertion and return loss tested
  • Patch cable is provided with a serial number

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.