• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect M12 sensor-/actuator line, A-coded, M12 plug straight - M12 socket straight, GRAY, 2 m

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 142MIA12020 Sensor-/Actuator cable 2 m M12 Grey

  • M12 sensor-/actor cable, A-coded
  • For use in control systems, control systems, sensors
  • High flexibility with unloaded movement
  • Sea water-resistant, recyclable, LABS-free
  • Acid and alkali resistant, ozone resistant, UV resistant

Technical specifications

Product type

Cable

Weight

0.1

Type

Kabel

Factory colour

Grey

Cable colour

Grey

Cable length

2 m

Version

Mains cable

Cable use

Current

Cable features

Unshielded

Connector version

straight

Connection type

M12

UKCA

yes

Quantity

1

Number of poles

4

Documents & Downloads

Datasheet

Datasheet 3798459 Metz Connect M12 sensor-/actuator line, A-coded, M12 plug straight - M12 socket straight, GRAY, 2 m

User & Safety Instructions

User & Safety Instructions 3798459 Metz Connect M12 sensor-/actuator line, A-coded, M12 plug straight - M12 socket straight, GRAY, 2 m

Description

PVC cable for use in control systems, control systems and sensors. Suitable for use in the dry area in packaging machines and assembly and handling technology. High flexibility with unloaded movement (conditional drag chain application possible). Intended for use in the food and beverage industry. Special features: Sea water resistant, recyclable, LABS-free, RoHS-compliant, acid and alkali-resistant, Ozone-resistant, UV-resistant.

This text is machine translated.

Features

  • Other lengths on request.

Scope of delivery

  • Metz Connect M12 sensor/actuator cable, A-coded