• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Flush mount CAT 6A 1 port Metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BTR CAT 6 UPO network socket 1 port

  • Compatible design central piece leading to manufacturer
  • Cable entry on 8 sides
  • Symbol image for Metz Connect Network outlet Flush mount CAT 6A 1 port Metal

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert

CAT 6A

No. of LAN ports

1 x

Features

Modular

Factory colour

Metal

Cable feed

universal

Switch type function

Network junction box

Switch type component

Insert

Port

1 port

Fitting type (details)

Flush-mounted

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 990487 Metz Connect Network outlet Flush mount CAT 6A 1 port Metal

User & Safety Instructions

User & Safety Instructions 990487 Metz Connect Network outlet Flush mount CAT 6A 1 port Metal

Description

Design-compatible CAT 6A channel connection socket for data transfer rates of up to 1000 MBit/s. Centrepiece of most of the switch program manufacturers can be mounted. Thus you get the design of your exterior and interior professional networking program technology from BTR. The cable feed is possible in 8 positions, which enables an optimum mounting with cable reserve with minimum space requirement.

Hints

The thickness of the center pieces from different manufacturers can vary. Therefore, short screws M2.5 x 6 mm and M2.5 x 10.5 mm for fixing the different center pieces here by default in delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)