• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect OpDAT REGpro splice 6xLC-Duplex OS2 FO patch panel 6 ports LC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OpDAT Regpro split 6xLC-duplex OS2

  • OpDAT REGpro split
  • 6xLC duplex OS2

Technical specifications

Product type

FO patch panel

Port

6 ports

LC

Patch panel design

Equipped

Width

134 mm

Height

137 mm

Length

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899177 Metz Connect OpDAT REGpro splice 6xLC-Duplex OS2 FO patch panel 6 ports LC

User & Safety Instructions

User & Safety Instructions 2899177 Metz Connect OpDAT REGpro splice 6xLC-Duplex OS2 FO patch panel 6 ports LC

Description

Compact distribution housing for TH35 rail systems, suitable for splicing installation cables, quicker installation by pigtails prepared for splicing, equipped with LC-D couplings and LC-pigments, Pigtails with compact wire ø 0.9 mm, 12 colors, secondary and primary coating as straight colored, length 2.0 m, Pigtails in splice box with crimp splice holders inserted and offset, Pigtails cleaned and plugged into couplings, front area with labeling strips, different mounting positions possible on top hat rail system, cable inlet from top or bottom, straight or angled, with M20 screw connection (up to 2 possible), cable entry M20 with strain relief included in delivery, free coupling recesses equipped with blind covers, casing made of sheet steel, powder-coated (light gray, RAL 7035), variants: Equipped with a maximum of 6 LC-D couplings

This text is machine translated.

Features

  • Compact distributor housing for TH35 rail systems
  • Suitable for splitting installation cables
  • Faster installation through pigtails prepared for splicing
  • Built-in LC-D couplings and LC pigments
  • Pigtail with compact wire ø 0.9 mm
  • 12 colours:
  • Secondary and primary coating, dyed the same
  • Length 2.0 m
  • Pigtails in splice stand with crimp splice holders inserted and set off
  • Pigtails cleaned and plugged into couplers
  • Front area with labeling strips
  • Various mounting positions possible on the DIN rail system
  • Cable routing from top or bottom, straight or diagonal with M20 screw connection (up to 2 possible)
  • A M20 cable entry with strain relief is included in the delivery
  • Free coupler pocket with blind covers fitted
  • Powder-coated steel plate housing (light gray RAL 7035)
  • Variants: Fitted with maximum 6 LC-D couplings

Scope of delivery

  • OpDAT Regpro split 6xLC-duplex OS2

More interesting products

(*All information is plus legal VAT)