• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 CASTOR 19 inch Server rack cabinet caster set Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Digitus roller for 48.3 cm (19") cabinets

  • 1 set = 4 pcs.
  • 2 piece detected
  • Rotating
  • Incl. fixings

Technical specifications

Product type

Server rack cabinet caster set

Suitable for server rack cabinet (inch)

19 inch

Load capacity (max.)

250 kg

Dim

(W x H x D) 70 x 80 x 80 mm

Content

4 pc(s)

Factory colour

Black

Width

70 mm

Height

80 mm

Depth

80 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 972219 Digitus DN-19 CASTOR 19 inch Server rack cabinet caster set Black

User & Safety Instructions

User & Safety Instructions 972219 Digitus DN-19 CASTOR 19 inch Server rack cabinet caster set Black

Description

Suitable for pre-and unassembled Digitus 48.3 cm (19") network cabinets. The assembly takes place under the cabinets.

Features

  • 1 set = 4 pcs.
  • Load per Roller 250 kg
  • 2 piece detected
  • Rotating:

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)