• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ultra Slim Connection Box Compatible with: CAT 6A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

440 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 15.99
-53 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Connection Box CAT 6A, ultra-slim

  • For the repair or connection of twisted-pair cable segments
  • Shielded metal housing in an extra small design
  • Suitable for cable with AWG 22 to 26
  • Connection via LSA strips
  • Tool-free installation

Technical specifications

Product type

Connection Box

Compatible with

CAT 6A

Factory colour

Zinc

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1688015 Renkforce Ultra Slim Connection Box Compatible with: CAT 6A

Description

the Renkforce Connection Box allows cat 6A installation cables to be connected, extended and repaired without the need to completely re-lay a cable segment. No special tool is required for this. Extra slim designThanks to the extra slim design, the Connection Box is hardly bigger than a network plug - ideal for use in the cable duct, in the cable duct behind furniture and behind casings. Clumpy connection boxes can usually not be tucked away properly or stored in the cable harness due to their dimensions. This small, space-saving cable connector makes the large connection boxes unnecessary.Noise Supression Shielding The robust metal coupling provides for best shielding properties and guarantees a reliable signal transmission. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. In addition, the built-in double-sided strain relief provides for further protection of the cables. These are thus better protected from tearing out and bending at the connection point.

This text is machine translated.

Features

  • Casing made of zinc alloy
  • For cables with outer diameter: 5.0 - 8.5 mm
  • ISO / IEC 11801:2002 class EA
  • ISO / IEC EN 50173 class EA
  • EIA/TIA 568-C Cat.6A
  • Supports PoE/PoE+ according to IEEE 802.3af

Scope of delivery

  • Connection Box
  • Installation sheet with illustrations
  • User manual

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)