• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501.460 19 inch Rail set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 52.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Rittal Runners, adjustable depth, 400-600 mm 2 pieces

  • For mounting between front and rear mounting level.
  • To support heavy fixtures
  • For adaptation to individual level distances
  • Plane distance: 400 - 600 mm

Technical specifications

Product type

Server rack cabinet rails

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Load capacity (max.)

80 kg

Material

Steel

Content

2 pc(s)

Width

482.6 mm

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989014 Rittal 5501.460 19 inch Rail set

Description

Tool-free, time-saving one-man assembly from the cabinet from the front.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)