• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect sensor/actuator cable, M12-ST A-coded, straight-free end, unshielded, 5-pin, PUR, 10 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 142MDA10100 Sensor-/Actuator cable 10 m M12 Black

  • Flexible, silicone and halogen-free control cable
  • resistant to chemicals, hydrolysis and microbes
  • Drag chain insert
  • Spark-proof
  • Use in robot technology, machine tools

Technical specifications

Product type

Cable

Weight

0.381

Type

Kabel

Factory colour

Black

Cable colour

Black

Cable length

10 m

Version

Connection cable

Cable use

Current

Coding

A

Connection

Plug

Packaging type

Bag

No. of pins

5

Features

A-coded

Thread type connection side

M12

Connection type

M12

CAT 6A

Outside Ø

5.2 mm

Cable Ø

5.2 mm

Max. temperature

90 °C

Min. temperature

-50 °C

UKCA

yes

Quantity

1

Number of poles

5

Documents & Downloads

Datasheet

Datasheet 3798453 Metz Connect sensor/actuator cable, M12-ST A-coded, straight-free end, unshielded, 5-pin, PUR, 10 m

User & Safety Instructions

User & Safety Instructions 3798453 Metz Connect sensor/actuator cable, M12-ST A-coded, straight-free end, unshielded, 5-pin, PUR, 10 m

Description

Flexible, silicone and halogen-free control cable with high mechanical strength. The cable is resistant to chemicals, hydrolysis and microbes. The drag chain insert is at a bending radius of min. 10xd is possible. Due to its welding spark resistance, the wire is very well suitable for flexible use in the field of robot technology, machine tools and chip-repelling production. The cables meet the requirements of UL and CSA (UL10493/20549, cULus). Special properties: Flame-resistant, seawater resistant, recyclable, LABS-free, RoHS-compliant, acid and alkali-resistant, ozone resistant, UV resistant, hydrolysis-resistant, drag chains capable, torsional capable, welding spark-resistant, halogen-free, silicon-free, oil resistant.

This text is machine translated.

Features

  • Other lengths on request.

Scope of delivery

  • Metz Connect sensor/actuator, M12-ST A-coded