• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors 2360-0105-03 2360-0105-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)

1/2
Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

130 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors 2360-0105-03 2360-0105-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)

  • Number of pins: 25
  • Plastic, metallised

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

2360-0105-03

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Temperature range

-55 - +120 °C

Type

2360-0105-03

Cable diameter (details)

13 m

Documents & Downloads

Datasheet

Datasheet 749050 MH Connectors 2360-0105-03 2360-0105-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749050 MH Connectors 2360-0105-03 2360-0105-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)

Description

Knurled screw 4-40, short

This text is machine translated.

More interesting products

(*All information is plus legal VAT)