• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors DA9-PMJ8-M-K-RC D-SUB adapter D-SUB-plug 9-pin - RJ45 socket 1 pc(s)

Collection
Product type
D-SUB adapter
Type A
D-SUB-plug 9-pin
Type B
RJ45 socket
Connector type
Adapter, straight
Number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter D-SUB-RJ45, shielded

  • D-SUB-plug 9-pin - RJ45 socket

Our service for you

Technical specifications

  • Shielded
Product type

D-SUB adapter

Type A

D-SUB-plug 9-pin

Type B

RJ45 socket

Connector type

Adapter, straight

Number of pins

9

Content

1 pc(s)

Manufacturer part #

2112-0105-11

RoHS-compliant

Yes

Temperature range

-30 - +90 °C

Type

DA9-PMJ8-M-K-RC

Documents & Downloads

Datasheet

Datasheet 1210486 MH Connectors DA9-PMJ8-M-K-RC D-SUB adapter D-SUB-plug 9-pin - RJ45 socket 1 pc(s)

More interesting products

(*All information is plus legal VAT)