• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS D-SUB adapter D-SUB-plug 9-pin - RJ12 socket 1 pc(s)

1/6
Product type
D-SUB adapter
Type A
D-SUB-plug 9-pin
Type B
RJ12 socket
Connector type
Adapter, straight
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

766 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular-D-SUB-Adapter to RJ

  • D-SUB-plug 9-pin - RJ12 socket

Technical specifications

  • Unshielded
Product type

D-SUB adapter

Type A

D-SUB-plug 9-pin

Type B

RJ12 socket

Connector type

Adapter, straight

Content

1 pc(s)

Manufacturer part #

TC-9990280

Contact material

Copper alloy gold plated

Type

TC-9990280

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497570 TRU COMPONENTS D-SUB adapter D-SUB-plug 9-pin - RJ12 socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497570 TRU COMPONENTS D-SUB adapter D-SUB-plug 9-pin - RJ12 socket 1 pc(s)

Description

For individual pin assignment. Simple installation of serial conductors. With strands AWG 26 including gold-plated crimp contacts.

More interesting products

(*All information is plus legal VAT)