
Number
Total (€ 2.79 / piece)
€ 3.69
-24 %
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
D-SUB Connectors
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
9
- Connection
Solder bucket
- Connection angle
45°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
MHD45PK9-DB9S-K
- Contact type
Punched contacts
- Contact material
Selective gold on nickel
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
+ metallized plastic enclosure
- Temperature range
-55 - 110 °C
- Type
MHD45PK9-DB9S-K
Documents & Downloads
Datasheet
Datasheet 1210678 MH Connectors MHD45PK9-DB9S-K D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)




























