
Number
Highlights & Details
MH Connectors MHD45PPK-15-BK-K 6560-0107-12 D-SUB housing Number of pins: 15 Plastic 45 ° Black 1 pc(s)
- Number of pins: 15
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Plastic
- Cable outlets
1
- Factory colour
Black
- Connection angle
45°
- Content
1 pc(s)
- Manufacturer part #
6560-0107-12
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-55 - +110 °C
- Type
MHD45PPK-15-BK-K
- Material (details)
UL94 V-0 Plastic
- Pins
15
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 748292 MH Connectors MHD45PPK-15-BK-K 6560-0107-12 D-SUB housing Number of pins: 15 Plastic 45 ° Black 1 pc(s)
Datasheet 748292 MH Connectors MHD45PPK-15-BK-K 6560-0107-12 D-SUB housing Number of pins: 15 Plastic 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748292 MH Connectors MHD45PPK-15-BK-K 6560-0107-12 D-SUB housing Number of pins: 15 Plastic 45 ° Black 1 pc(s)
Information
Information 748292 MH Connectors MHD45PPK-15-BK-K 6560-0107-12 D-SUB housing Number of pins: 15 Plastic 45 ° Black 1 pc(s)


