• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)

1/2
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
25
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1037 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHDB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

2101-0180-03

Contact type

Punched contacts

Contact material

Selective gold on nickel

Material (details)

Glass-fiber reinforced polyester according to UL 94 V-0

RoHS-compliant

Yes

Type

MHDB25-SP

Pins

25

Documents & Downloads

Datasheet

Datasheet 746763 MH Connectors MHDB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Datasheet 746763 MH Connectors MHDB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746763 MH Connectors MHDB25-SP 2101-0180-03 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)