• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDCMR25-RA-K 6560-0501-03 D-SUB housing Number of pins: 25 Metal 90 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Metal
Cable outlets
1
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB metal hood

  • Number of pins: 25
  • Metal

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

90°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

6560-0501-03

Width

15.8 mm

Height

34.5 mm

Length

72.4 mm

RoHS-compliant

Yes

Features

Enclosure

+ short 4-40 slot drive screws

+ strain relief gland

Temperature range

-40 to +120 °C

Type

MHDCMR25-RA-K

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 1210456 MH Connectors MHDCMR25-RA-K 6560-0501-03 D-SUB housing Number of pins: 25 Metal 90 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210456 MH Connectors MHDCMR25-RA-K 6560-0501-03 D-SUB housing Number of pins: 25 Metal 90 ° Silver 1 pc(s)

Description

RA-Version with self-locking of strain relief gland, the two halves are simply pressed together.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)