
Highlights & Details
D-SUB Connectors
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Plug, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
MHDM15-DM15P-K
- Contact type
Machined contacts
- Contact material
Selective gold on nickel
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
+ cable sleeve
+ metal enclosure
- Temperature range
-40 to +120 °C
- Type
MHDM15-DM15P-K
Documents & Downloads
Datasheet
Datasheet 1210651 MH Connectors MHDM15-DM15P-K D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1210651 MH Connectors MHDM15-DM15P-K D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)




























