
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
D-SUB Connectors
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
MHDPPK15-DB15S-K
- Contact type
Punched contacts
- Contact material
Selective gold on nickel
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
+ plastic enclosure
- Temperature range
-40 to +120 °C
- Type
MHDPPK15-DB15S-K
Documents & Downloads
Datasheet
Datasheet 1210674 MH Connectors MHDPPK15-DB15S-K D-SUB receptacle set 180 ° Number of pins: 15 Solder bucket 1 pc(s)




























