• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDSSK-P-25-L-K 6260-0107-03 D-SUB housing Number of pins: 25 Plastic 180 °, 45 ° Black 1 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Cable outlets
2
Connection angle
180 °
45 °
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 4.29
-35 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 25
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Cable outlets

2

Factory colour

Black

Connection angle

180°

45°

Content

1 pc(s)

Shielded

No

Manufacturer part #

6260-0107-03

Width

15 mm

Height

43 mm

Length

53.5 mm

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ filler plug

+ strain relief clip

+ cable sleeve

Temperature range

-55 - 110 °C

Type

MHDSSK-P-25-L-K

Cable diameter (details)

11.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1210434 MH Connectors MHDSSK-P-25-L-K 6260-0107-03 D-SUB housing Number of pins: 25 Plastic 180 °, 45 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)