• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDTPK-9-K 6560-0145-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

946 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHDTPK-9-K 6560-0145-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

  • Number of pins: 9
  • Plastic, metallised

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6560-0145-01

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief gland

Temperature range

-55 - +110 °C

Type

MHDTPK-9-K

Material (details)

UL94 V-0 Plastic

Pins

9

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 747928 MH Connectors MHDTPK-9-K 6560-0145-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747928 MH Connectors MHDTPK-9-K 6560-0145-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Information

Information 747928 MH Connectors MHDTPK-9-K 6560-0145-01 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Description

Knurled screws UNC 4-40

More interesting products

(*All information is plus legal VAT)