
Image similar
D-SUB housing
15
Metal
1
Silver
180°
1 pc(s)
Yes
6560-6105-02
15 mm
41.5 mm
39.5 mm
Yes
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
-40 to +120 °C
MHDTZK15-RA-PC-K
13 mm
Datasheet 1210407 MH Connectors MHDTZK15-RA-PC-K 6560-6105-02 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions 1210407 MH Connectors MHDTZK15-RA-PC-K 6560-6105-02 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)