• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDTZK50-K 6560-0805-05 D-SUB housing Number of pins: 50 Metal 180 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
50
Case material
Metal
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB metal hood

  • Number of pins: 50
  • Metal

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

50

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

6560-0805-05

Width

15 mm

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief gland

Temperature range

-40 to +120 °C

Type

MHDTZK50-K

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 1210401 MH Connectors MHDTZK50-K 6560-0805-05 D-SUB housing Number of pins: 50 Metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210401 MH Connectors MHDTZK50-K 6560-0805-05 D-SUB housing Number of pins: 50 Metal 180 ° Silver 1 pc(s)

Information

Information 1210401 MH Connectors MHDTZK50-K 6560-0805-05 D-SUB housing Number of pins: 50 Metal 180 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)