• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDTZK9-DB9S-K D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacle set
Connector type
Socket, straight
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

603 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Connectors

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 9

Our service for you

Technical specifications

Product type

D-SUB receptacle set

Connector type

Socket, straight

Number of pins

9

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

MHDTZK9-DB9S-K

Contact type

Punched contacts

Contact material

Selective gold on nickel

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief gland

+ metal enclosure

Temperature range

-40 to +120 °C

Type

MHDTZK9-DB9S-K

Documents & Downloads

Datasheet

Datasheet 1210632 MH Connectors MHDTZK9-DB9S-K D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)