• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDU45ZK9-K MHDU45ZK9-K D-SUB housing Number of pins: 9 Nickel plated 45 ° Nickel 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Nickel plated
Cable outlets
2
Connection angle
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 9
  • Nickel plated

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Nickel plated

Cable outlets

2

Factory colour

Nickel

Connection angle

45°

Content

1 pc(s)

Manufacturer part #

MHDU45ZK9-K

Width

15 mm

Height

45 mm

Length

31.1 mm

RoHS-compliant

Yes

Features

Enclosure

+ strain relief clip

+ 4-40 knurl head screw

Type

MHDU45ZK9-K

Cable diameter (details)

4.8 mm

Documents & Downloads

Datasheet

Datasheet 1396384 MH Connectors MHDU45ZK9-K MHDU45ZK9-K D-SUB housing Number of pins: 9 Nickel plated 45 ° Nickel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1396384 MH Connectors MHDU45ZK9-K MHDU45ZK9-K D-SUB housing Number of pins: 9 Nickel plated 45 ° Nickel 1 pc(s)

More interesting products

(*All information is plus legal VAT)