• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHTRI-M-25-K 6550-0100-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 °, 45 °, 45 ° Silver 1

Product type
D-SUB housing
Number of pins
25
Case material
Plastic, metallised
Cable outlets
3
Connection angle
180 °
45 °
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHTRI-M-25-K 6550-0100-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 °, 45 °, 45 ° Silver 1 pc(s)

  • Number of pins: 25
  • Plastic, metallised

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic, metallised

Cable outlets

3

Factory colour

Silver

Connection angle

180°

45°

45°

Content

1 pc(s)

Manufacturer part #

6550-0100-03

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

+ cable sleeve

Temperature range

-55 - +110 °C

Type

MHTRI-M-25-K

Material (details)

UL94 V-0 Plastic

Pins

25

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 748836 MH Connectors MHTRI-M-25-K 6550-0100-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 °, 45 °, 45 ° Silver 1

Datasheet 748836 MH Connectors MHTRI-M-25-K 6550-0100-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 °, 45 °, 45 ° Silver 1

User & Safety Instructions

User & Safety Instructions 748836 MH Connectors MHTRI-M-25-K 6550-0100-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 °, 45 °, 45 ° Silver 1

Information

Information 748836 MH Connectors MHTRI-M-25-K 6550-0100-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 °, 45 °, 45 ° Silver 1

Description

Knurled screw UNC 4-40 · With anti-kink device.

More interesting products

(*All information is plus legal VAT)