• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHTRI-P-09-K 6550-0101-01 D-SUB housing Number of pins: 9 Plastic 180 °, 45 °, 45 ° Black 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
3
Connection angle
180 °
45 °
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHTRI-P-09-K 6550-0101-01 D-SUB housing Number of pins: 9 Plastic 180 °, 45 °, 45 ° Black 1 pc(s)

  • Number of pins: 9
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

3

Factory colour

Black

Connection angle

180°

45°

45°

Content

1 pc(s)

Manufacturer part #

6550-0101-01

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief gland

Temperature range

-55 - +110 °C

Type

MHTRI-P-09-K

Material (details)

UL94 V-0 Plastic

Pins

9

Cable diameter (details)

11.5 mm

Documents & Downloads

Datasheet

Datasheet 748584 MH Connectors MHTRI-P-09-K 6550-0101-01 D-SUB housing Number of pins: 9 Plastic 180 °, 45 °, 45 ° Black 1 pc(s)

Datasheet 748584 MH Connectors MHTRI-P-09-K 6550-0101-01 D-SUB housing Number of pins: 9 Plastic 180 °, 45 °, 45 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748584 MH Connectors MHTRI-P-09-K 6550-0101-01 D-SUB housing Number of pins: 9 Plastic 180 °, 45 °, 45 ° Black 1 pc(s)

Information

Information 748584 MH Connectors MHTRI-P-09-K 6550-0101-01 D-SUB housing Number of pins: 9 Plastic 180 °, 45 °, 45 ° Black 1 pc(s)

Description

Knurled screws UNC 4-40

More interesting products

(*All information is plus legal VAT)