Quick and easy breakdown assistance – seals and fills the tire in just a few minutes. No jack, no tools, no workshop required.
Safe to the next workshop – stable tire pressure for further travel at up to 80 km/h. Delays the visit to the workshop, avoids towing.
RDKS-compatible – works with tire pressure monitoring systems in modern vehicles.
Optimized for passenger cars & compact vehicles – Exclusive Michelin formula for tires up to 18 inches. Ideal for passenger car, small SUVs, trailer & caravan.
Practical & reliable on the way – the 500 ml can fit into any vehicle and is always ready to use.
Technical specifications
Product type
Tyre sealant spray
Content
500 ml
Documents & Downloads
Security datasheet
Security datasheet 3805585 Michelin 650100 Reifenpannenspray PKW Tyre sealant spray 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 302: Harmful if swallowed
H 317: May cause an allergic skin reaction
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 270: Do not eat, drink or smoke while using this product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 501: Dispose of contents/container at …
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
For tires up to max. 18 inches
This text is machine translated.
Description
For tires up to max. 18 inches
This text is machine translated.
What kind of Breakdown Essentials are you looking for?