• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATMEGA168-20PU Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 23 Tube

Image similar
Packaging type
Tube
Product type
Embedded microcontroller
Clock speed
20 MHz
Type
ATMEGA168-20PU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

ATMEGA168-20PU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

SPDIP 28

Clock speed

20 MHz

Core size

8-Bit

I/O number

23

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

16 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027664 Microchip Technology ATMEGA168-20PU Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 23 Tube

User & Safety Instructions

User & Safety Instructions 3027664 Microchip Technology ATMEGA168-20PU Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 23 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)