Image similar
LPC812M101JDH20FP
Embedded microcontroller
NXP Semiconductors
NXP
TSSOP 20
30 MHz
LPC81xM
32-Bit
ARM® Cortex®-M0+
Internal
Brown-out Detect/Reset
POR
PWM
WDT
18
FLASH
3.6 V
1.8 V
+105 °C
-40 °C
I²C
SPI
UART/USART
16 KB (16 K x 8)
4 K x 8
Datasheet 1113718 NXP Semiconductors LPC812M101JDH20FP Embedded microcontroller TSSOP 20 32-Bit 30 MHz I/O number 18
User & Safety Instructions 1113718 NXP Semiconductors LPC812M101JDH20FP Embedded microcontroller TSSOP 20 32-Bit 30 MHz I/O number 18
€ 6.34€ 4.04*
The necessary accessories are required to use the article as described.