
Technical specifications
- Type
ATMEGA2561-16AU
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
TQFP 64 (14x14)
- Clock speed
16 MHz
- Series
AVR® ATmega
- Core size
8-Bit
- Processor core
AVR
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
54
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
4.5 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 8x10b
- EEPROM size
4 K x 8
- Connectivity
EBI/EMI
I²C
SPI
UART/USART
- Program memory size
256 KB (128 K x 16)
- RAM size
8 K x 8
Documents & Downloads
Datasheet
Datasheet 1266433 Microchip Technology ATMEGA2561-16AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 54
Frequently Bought Together
(*All information is plus legal VAT)€ 135.40€ 133.10*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















