• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATTINY13V-10PU Embedded microcontroller PDIP 8 8-Bit 10 MHz I/O number 6 Tube

Packaging type
Tube
Product type
Embedded microcontroller
Clock speed
10 MHz
Type
ATTINY13V-10PU
Manufacturer
Microchip Technology
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 0,064 KB
Packaging type

Tube

Type

ATTINY13V-10PU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

PDIP 8

Clock speed

10 MHz

Core size

8-Bit

I/O number

6

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

1 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027741 Microchip Technology ATTINY13V-10PU Embedded microcontroller PDIP 8 8-Bit 10 MHz I/O number 6 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.