• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Embedded microcontroller
Clock speed
20 MHz
Type
ATTINY1606-SNR
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 1 KB
Packaging type

Tape on Full reel

Type

ATTINY1606-SNR

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

SOIC 20

Clock speed

20 MHz

Core size

8-Bit

I/O number

18

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+105 °C

Operating temperature (min.)

-40 °C

Program memory size

16 KB

Documents & Downloads

Datasheet

Datasheet 3027742 Microchip Technology Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027742 Microchip Technology Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.