• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology ATTINY26L-8PU Embedded microcontroller PDIP 20 8-Bit 8 MHz I/O number 16 Tube

Image similar
Packaging type
Tube
Product type
Embedded microcontroller
Clock speed
8 MHz
Type
ATTINY26L-8PU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 0,128 KB
Packaging type

Tube

Type

ATTINY26L-8PU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

PDIP 20

Clock speed

8 MHz

Core size

8-Bit

I/O number

16

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

2 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027748 Microchip Technology ATTINY26L-8PU Embedded microcontroller PDIP 20 8-Bit 8 MHz I/O number 16 Tube

User & Safety Instructions

User & Safety Instructions 3027748 Microchip Technology ATTINY26L-8PU Embedded microcontroller PDIP 20 8-Bit 8 MHz I/O number 16 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.