• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Embedded microcontroller
Clock speed
20 MHz
Type
ATTINY2313-20SUR
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

ATTINY2313-20SUR

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

SOIC 20

Clock speed

20 MHz

Core size

8-Bit

I/O number

18

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

2 KB

Documents & Downloads

Datasheet

Datasheet 3027671 Microchip Technology Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027671 Microchip Technology Embedded microcontroller SOIC 20 8-Bit 20 MHz I/O number 18 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)