
Technical specifications
- Type
ATXMEGA256A3U-MH
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
QFN 64 (9x9)
- Clock speed
32 MHz
- Series
AVR® XMEGA® A3U
- Core size
8/16-Bit
- Processor core
AVR
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
DMA
POR
PWM
WDT
- I/O number
50
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
1.6 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 16x12b
D/A 2x12b
- EEPROM size
4 K x 8
- Connectivity
I²C
IrDA
SPI
UART/USART
USB
- Program memory size
256 KB (128 K x 16)
- RAM size
16 K x 8
Documents & Downloads
Datasheet
Datasheet 1266345 Microchip Technology ATXMEGA256A3U-MH Embedded microcontroller QFN 64 (9x9) 8/16-Bit 32 MHz I/O number 50
Frequently Bought Together
(*All information is plus legal VAT)€ 21.44€ 19.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















