• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller LFBGA-217 32-Bit 400 MHz I/O number 96 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
400 MHz
Type
AT91SAM9G20B-CU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

AT91SAM9G20B-CU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

LFBGA-217

Clock speed

400 MHz

Core size

32-Bit

I/O number

96

Supply voltage (max.)

1.1 V

Supply voltage (min.)

0.9 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

0 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027703 Microchip Technology Embedded microcontroller LFBGA-217 32-Bit 400 MHz I/O number 96 Tray

User & Safety Instructions

User & Safety Instructions 3027703 Microchip Technology Embedded microcontroller LFBGA-217 32-Bit 400 MHz I/O number 96 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.