• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller LQFP 100 32-Bit 55 MHz I/O number 62 Tray

Image similar
Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
55 MHz
Type
AT91SAM7X128C-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

AT91SAM7X128C-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

LQFP 100

Clock speed

55 MHz

Core size

32-Bit

I/O number

62

Supply voltage (max.)

3.6 V

Supply voltage (min.)

3 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

128 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027702 Microchip Technology Embedded microcontroller LQFP 100 32-Bit 55 MHz I/O number 62 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.