• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller TQFP 100 8/16-Bit 32 MHz I/O number 78 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
32 MHz
Type
ATXMEGA128A1-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tray

Type

ATXMEGA128A1-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

TQFP 100

Clock speed

32 MHz

Core size

8/16-Bit

I/O number

78

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.6 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

128 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027680 Microchip Technology Embedded microcontroller TQFP 100 8/16-Bit 32 MHz I/O number 78 Tray

User & Safety Instructions

User & Safety Instructions 3027680 Microchip Technology Embedded microcontroller TQFP 100 8/16-Bit 32 MHz I/O number 78 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)