• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP4661-103E/ST Data acquisition IC - Digital potentiometer linear Non-permanent TSSOP 14

Image similar
Product type
Data acquisition IC - Digital potentiometer
Enclosure
TSSOP 14
Resistance characteristic
linear
Mounting type
Surface-mount
Type
MCP4661-103E/ST
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

377 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP4661-103E/ST

Product type

Data acquisition IC - Digital potentiometer

Enclosure

TSSOP 14

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

Non-permanent

Interfaces

I²C

Configuration

Potentiometer

No. of clips

257

Resistance characteristic

linear

Resistance

10 kΩ

Resistance (wiper contact)

75 Ω

Supply voltage (min.)

2.7 V

Supply voltage (max.)

5.5 V

Temperature coefficient

150 ppm/°C

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

No. of circuits

2

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1083252 Microchip Technology MCP4661-103E/ST Data acquisition IC - Digital potentiometer linear Non-permanent TSSOP 14

User & Safety Instructions

User & Safety Instructions 1083252 Microchip Technology MCP4661-103E/ST Data acquisition IC - Digital potentiometer linear Non-permanent TSSOP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.44€ 5.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)