
Technical specifications
- Type
MCP4728-E/UN
- Product type
Data acquisition IC - DA converter (DAC)
- Enclosure
MSOP 10
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- No. of bits
12
- No. of converters
4
- Voltage supply
Single supply
- Operating temperature (min.)
+125 °C
- Operating temperature (max.)
-40 °C
- Start-up time
6 µs
- Sampling rate
3.4 MSp/s
- Interfaces
I²C
- Supply voltage (min.)
2.7 V
- Supply voltage (max.)
5.5 V
- Mounting type
Surface-mount
- No. of channel types
4x voltage (unipolar)
Documents & Downloads
Datasheet
Datasheet 651478 Microchip Technology MCP4728-E/UN Data acquisition IC - DA converter (DAC) MSOP 10
User & Safety Instructions
User & Safety Instructions 651478 Microchip Technology MCP4728-E/UN Data acquisition IC - DA converter (DAC) MSOP 10
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.94€ 8.64*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















