• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP4922-E/P Data acquisition IC - DA converter (DAC) PDIP 14

Image similar
Product type
Data acquisition IC - DA converter (DAC)
Enclosure
PDIP 14
Mounting type
Through-hole
Type
MCP4922-E/P
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP4922-E/P

Product type

Data acquisition IC - DA converter (DAC)

Enclosure

PDIP 14

Manufacturer

Microchip Technology

Manuf. code

MCP

No. of bits

12

No. of converters

2

Voltage supply

Single supply

Operating temperature (min.)

+125 °C

Operating temperature (max.)

-40 °C

Start-up time

4.5 µs

Interfaces

SPI™

Supply voltage (min.)

2.7 V

Supply voltage (max.)

5.5 V

Mounting type

Through-hole

No. of channel types

2x voltage (unipolar)

2x voltage (bipolar)

Documents & Downloads

Datasheet

Datasheet 651485 Microchip Technology MCP4922-E/P Data acquisition IC - DA converter (DAC) PDIP 14

User & Safety Instructions

User & Safety Instructions 651485 Microchip Technology MCP4922-E/P Data acquisition IC - DA converter (DAC) PDIP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.44€ 12.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)