• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TLC5620CN Data acquisition IC - DA converter (DAC) Tube

Packaging type
Tube
Product type
Data acquisition IC - DA converter (DAC)
Mounting type
Through-hole mounting
Type
TLC5620CN
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

340 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.49 / piece)
€ 37.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

TLC5620CN

Product type

Data acquisition IC - DA converter (DAC)

Manufacturer

Texas Instruments

Operating temperature (min.)

0 °C

Operating temperature (max.)

70 °C

Series

TLC5620

Mounting type

Through-hole mounting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016581 Texas Instruments TLC5620CN Data acquisition IC - DA converter (DAC) Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)