
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Type
PIC16F818-I/SO
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
SOIC 18
- Clock speed
20 MHz
- Series
PIC® 16F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
16
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
4 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 5x10b
- EEPROM size
128 x 8
- Connectivity
I²C
SPI
- Program memory size
1.75 KB (1 K x 14)
- RAM size
128 x 8
- Type
PIC16F818-I/SO
- Casing
SOIC 18
Documents & Downloads
Datasheet
Datasheet 165225 Microchip Technology PIC16F818-I/SO Embedded microcontroller SOIC 18 8-Bit 20 MHz I/O number 16
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.44€ 10.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























