• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-FTP5005 RJ45 Patch cable 0.5 m Grey 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-FTP5005 network cable gray 0.5 m Cat5e F/UTP (FTP) round

  • 0.5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT5E F/UTP (FTP)
  • 1000 Mbit/s
  • Grey

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Copper-clad aluminum (CCA)
  • Data transfer rate 1000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.5 m

Factory colour

Grey

Cable use

Networks

Version

Cable

Weight

10 g

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

5.5 mm

Frequency

100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839830 MicroConnect B-FTP5005 RJ45 Patch cable 0.5 m Grey 1 pc(s)

Description

CAT5e cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone-socket or wall-connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 100 MHz (CAT5e standard) and backward compatible with CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation. In addition, this cable is shielded that protects against EMI (electromagnetic interference). EMI can cause crosstalk between circuits, WAS will cause data degradation, increased errors, and slower transfer rates, but by using this shielded cable you will avoid this problem.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 180 pieces
  • F/UTP shielding, protects against EMI (electromagnetic interference)
  • With Raster protection
  • With slim strain relief, with gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.