• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-FTP5015W RJ45 Patch cable 1.5 m White 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
1.5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-FTP5015W network cable white 1.5 m Cat5e F/UTP (FTP) round

  • 1.5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT5E F/UTP (FTP)
  • 1000 Mbit/s
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Copper-clad aluminum (CCA)
  • Data transfer rate 1000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.5 m

Factory colour

White

Cable use

Networks

Version

Cable

Weight

36 g

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

5.5 mm

Frequency

100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839833 MicroConnect B-FTP5015W RJ45 Patch cable 1.5 m White 1 pc(s)

Description

CAT5e cables allow a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the infrastructure in general via a patch panel, Keystone jack or wall outlet. This cable is also frequently used in small offices and home networks and entertainment applications. These cables are tested up to 100 MHz (CAT5e standard) and are backward compatible with CAT5 cables. They are manufactured with a locking shield that prevents the connector from being damaged if you lay the cable in a very small installation. In addition, this cable is manufactured with shielding. This protects against EMI (electromagnetic interference). EMI may cause crosstalk between circuits, WAS may cause data degradation, increased errors, and slower transfer rates. You can avoid this problem by using this shielded cable.

This text is machine translated.

Features

  • F/UTP shielding, protects against EMI (electromagnetic interference)
  • With locking protection
  • With slim strain relief, with gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.