• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-UTP5075P RJ45 Patch cable 7.5 m Violet 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
7.5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-UTP5075P network cable violet 7.5 m Cat5e U/UTP (UTP)

  • 7.5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT5E U/UTP (UTP)
  • 1000 Mbit/s
  • Purple

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 1000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.5 m

Factory colour

Violet

Cable use

Networks

Version

Cable

Weight

250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839998 MicroConnect B-UTP5075P RJ45 Patch cable 7.5 m Violet 1 pc(s)

Description

The MicroConnect B-UTP5075P is a high-quality U/UTP CAT5e network cable, Ideal for reliable data transfer in home or office environments. This 7.5 meter long cable has a robust purple PVC sheath for easy identification and additional protection. It was developed to meet the CAT5e standards and ensures stable and fast network connections. Trust MicroConnect's more than 20 years of experience to deliver a reliable networking solution. Experience premium quality at a fair price, a trademark of MicroConnect's commitment to pioneering innovations in connectivity solutions. This cable guarantees seamless performance and durable durability for all your network needs.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 40 pieces.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.