• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-UTP60025S-B RJ45 Patch cable 0.25 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-UTP60025S-B network cable black 0.25 m Cat6 U/UTP (UTP)

  • 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • 10000 Mbit/s
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Cable use

Networks

Version

Cable

Depth

113 mm

Height

33 mm

Width

134 mm

Weight

2 g

UKCA

yes

Products per master (outer) case

500 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840032 MicroConnect B-UTP60025S-B RJ45 Patch cable 0.25 m Black 1 pc(s)

Description

The MicroConnect B-UTP60025S-B is a powerful U/UTP CAT6 network cable, which has been developed for a reliable connectivity of your network requirements. This 0.25-meter long black PVC cable is Ideal for short-range connections in patch panels, switches and other network devices, minimizes cable clutter and optimizes the airflow. It fulfills strict CAT6 standards and ensures data transfer speeds of up to 1 gigabit Ethernet, WAS makes it perfect for demanding applications such as video streaming, online gaming and large file transfers. Benefit from over 20 years of experience from MicroConnect and know that you get a high-quality cable that offers extraordinary performance and durability at a fair price. Trust MicroConnect for breakthrough innovation in connection solutions and reliable network performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.