• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-UTP610Y RJ45 Patch cable 10 m Yellow 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
10 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-UTP610Y network cable yellow 10 m Cat6 U/UTP (UTP) round

  • 10 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • 10000 Mbit/s
  • Yellow

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Copper-clad aluminum (CCA)
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10 m

Factory colour

Yellow

Cable use

Networks

Version

Cable

Weight

150 g

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840107 MicroConnect B-UTP610Y RJ45 Patch cable 10 m Yellow 1 pc(s)

Description

CAT6 cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone jack or wall connection. These cables are also frequently used in small office and home networks as well as in entertainment applications. This cable is tested up to 250 MHz (CAT6 standard) and backward compatible with CAT5e and CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 24 pieces.
  • Suitable for gigabit networks (10/100/1000 Mbit)
  • CAT6 tested up to 250 MHz
  • With Raster protection
  • With slim strain relief
  • With gold-plated contacts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.